
ADA4528-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4528-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4528-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4528-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4528-2ACPZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4528-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
-3db Bandwidth | 6.5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43100 € | 34,31 € |
| 25 | 3,16480 € | 79,12 € |
| 100 | 2,87220 € | 287,22 € |
| 250 | 2,83096 € | 707,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,54450 € | 3.816,75 € |
| 3.000 | 2,49363 € | 7.480,89 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |




