
ADA4523-1BCPZ | |
|---|---|
DigiKey Part Number | 505-ADA4523-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4523-1BCPZ |
Description | IC OPAMP ZER-DRIFT 1CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4523-1BCPZ Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 4.5mA |
Series | Current - Output / Channel 36 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad, CSP |
Slew Rate 1.8V/µs | Supplier Device Package 8-LFCSP (3x3) |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 125 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93360 € | 48,34 € |
| 121 | 1,71950 € | 208,06 € |
| 363 | 1,61733 € | 587,09 € |
| 605 | 1,57957 € | 955,64 € |
| 1.089 | 1,54230 € | 1.679,56 € |
| 2.541 | 1,49835 € | 3.807,31 € |
| 5.082 | 1,46941 € | 7.467,54 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

