
ADA4522-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4522-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4522-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4522-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-4ARUZ-R7 |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
-3db Bandwidth | 6.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA (x4 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 55 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 8,27400 € | 82,74 € |
| 25 | 7,70880 € | 192,72 € |
| 100 | 7,25510 € | 725,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,46715 € | 6.467,15 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |



