
ADA4522-2ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4522-2ARZ-RLTR-ND - Tape & Reel (TR) 505-ADA4522-2ARZ-RLCT-ND - Cut Tape (CT) 505-ADA4522-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-2ARZ-RL |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-2ARZ-RL Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARZ | Analog Devices Inc. | 148 | 505-ADA4522-2ARZ-ND | 5,43000 € | Parametric Equivalent |
| ADA4522-2ARZ-R7 | Analog Devices Inc. | 2.895 | 505-ADA4522-2ARZ-R7CT-ND | 5,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,85160 € | 96,29 € |
| 100 | 3,50460 € | 350,46 € |
| 250 | 3,38092 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07118 € | 7.677,95 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |








