
ADA4522-1ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4522-1ARMZ-RLTR-ND - Tape & Reel (TR) 505-ADA4522-1ARMZ-RLCT-ND - Cut Tape (CT) 505-ADA4522-1ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARMZ-RL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARMZ-RL Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09400 € | 20,94 € |
| 25 | 1,91960 € | 47,99 € |
| 100 | 1,72730 € | 172,73 € |
| 250 | 1,63584 € | 408,96 € |
| 500 | 1,61244 € | 806,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47922 € | 4.437,66 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


