
ADA4433-1BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4433-1BCPZ-R7TR-ND - Tape & Reel (TR) ADA4433-1BCPZ-R7CT-ND - Cut Tape (CT) ADA4433-1BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4433-1BCPZ-R7 |
Description | IC AMP REC FILTR 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4433-1BCPZ-R7 Models |
Category | Current - Supply 13.2 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Grade Automotive |
Output Type Differential | Package / Case 8-WFDFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 9.9 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,89080 € | 47,27 € |
| 100 | 1,70110 € | 170,11 € |
| 250 | 1,61056 € | 402,64 € |
| 500 | 1,58600 € | 793,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,48869 € | 2.233,04 € |
| 3.000 | 1,45574 € | 4.367,22 € |
| 4.500 | 1,43924 € | 6.476,58 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

