Video Amp, 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4432-1WBCPZ-R2

DigiKey Part Number
ADA4432-1WBCPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4432-1WBCPZ-R2
Description
IC SD VIDEO FILTER AMP 8LFCSP
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4432-1WBCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Reconstruction Filter
Output Type
Single-Ended
Number of Circuits
1
-3db Bandwidth
10.5 MHz
Slew Rate
-
Current - Supply
7.6 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 3.6V
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types