
ADA4432-1BRJZ-R7 | |
|---|---|
DigiKey Part Number | ADA4432-1BRJZ-R7TR-ND - Tape & Reel (TR) ADA4432-1BRJZ-R7CT-ND - Cut Tape (CT) ADA4432-1BRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1BRJZ-R7 |
Description | IC AMP AUTO SYST SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1BRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Single-Ended | |
Number of Circuits | 1 | |
-3db Bandwidth | 10.5 MHz | |
Slew Rate | - | |
Current - Supply | 7.6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,98720 € | 24,68 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82712 € | 206,78 € |
| 500 | 0,81636 € | 408,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73855 € | 2.215,65 € |
| 6.000 | 0,72303 € | 4.338,18 € |
| 9.000 | 0,71526 € | 6.437,34 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

