Video Amp, 1 Filter 16-LFCSP-UQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4431-1YCPZ-R7

DigiKey Part Number
ADA4431-1YCPZ-R7TR-ND - Tape & Reel (TR)
ADA4431-1YCPZ-R7CT-ND - Cut Tape (CT)
ADA4431-1YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4431-1YCPZ-R7
Description
IC AMP FILTER 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Filter 16-LFCSP-UQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4431-1YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Filter
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
7.9 MHz
Slew Rate
-
Current - Supply
4.7 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-UQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54600 €15,46 €
251,41240 €35,31 €
1001,26500 €126,50 €
2501,19824 €299,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,10001 €1.650,01 €
3.0001,07441 €3.223,23 €
4.5001,06159 €4.777,15 €
7.5001,04739 €7.855,43 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €