
ADA4420-6ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4420-6ARUZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4420-6ARUZ-R7 |
Description | INTERGRATED VIDEO FLTR&BUFF HD&S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video IC Logic NTSC 20-TSSOP Package |
Datasheet | Datasheet |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Professional Video | Supplier Device Package 20-TSSOP |
Standards NTSC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28005 € | 1.280,05 € |
| 2.000 | 1,24782 € | 2.495,64 € |
| 3.000 | 1,23168 € | 3.695,04 € |
| 5.000 | 1,21380 € | 6.069,00 € |
| 7.000 | 1,20335 € | 8.423,45 € |
| Unit Price without VAT: | 1,28005 € |
|---|---|
| Unit Price with VAT: | 1,52326 € |

