
ADA4417-3ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4417-3ARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4417-3ARMZ-R7 |
Description | IC VIDEO FILTER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC 10-MSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4417-3ARMZ-R7 Models |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Function Filter | Base Product Number |
Applications Consumer Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13479 € | 2.134,79 € |
| 2.000 | 2,08583 € | 4.171,66 € |
| 3.000 | 2,06130 € | 6.183,90 € |
| Unit Price without VAT: | 2,13479 € |
|---|---|
| Unit Price with VAT: | 2,54040 € |

