
ADA4411-3ARQZ | |
|---|---|
DigiKey Part Number | ADA4411-3ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4411-3ARQZ |
Description | IC AMP MPLEX AMP 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4411-3ARQZ Models |
Category | Current - Supply 57 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Part Status Active | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 24-QSOP |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,15200 € | 41,52 € |
| 56 | 3,62018 € | 202,73 € |
| 112 | 3,46893 € | 388,52 € |
| 280 | 3,30936 € | 926,62 € |
| 504 | 3,22661 € | 1.626,21 € |
| 1.008 | 3,14504 € | 3.170,20 € |
| 2.520 | 3,05896 € | 7.708,58 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

