
ADA4410-6ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4410-6ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4410-6ACPZ-R2 |
Description | IC VIDEO FILTER 32LFCSP |
Customer Reference | |
Detailed Description | Video Filter IC I2C NTSC 32-LFCSP-VQ (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4410-6ACPZ-R2 Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 12V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad, CSP |
Function Filter | Supplier Device Package 32-LFCSP-VQ (5x5) |
Applications Consumer Video | Base Product Number |
Standards NTSC |

