
ADA4352-2ACPZ | |
|---|---|
DigiKey Part Number | 505-ADA4352-2ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4352-2ACPZ |
Description | PROGRAMMABLE GAIN TIA AFE: INTER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Networking 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Networking | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,14530 € | 714,53 € |
| Unit Price without VAT: | 7,14530 € |
|---|---|
| Unit Price with VAT: | 8,50291 € |

