Video Amp, 1 CATV 24-LFCSP-VQ (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4320-1ACPZ-R7

DigiKey Part Number
505-ADA4320-1ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4320-1ACPZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADA4320-1ACPZ-R7
Description
IC AMP CATV 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 CATV 24-LFCSP-VQ (4x5)
Datasheet
 Datasheet
EDA/CAD Models
ADA4320-1ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
CATV
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
260 mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.541
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,15500 €41,55 €
253,84120 €96,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,11009 €4.665,14 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €