
ADA4312-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4312-1ACPZ-R7TR-ND - Tape & Reel (TR) ADA4312-1ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4312-1ACPZ-R7 |
Description | IC OPAMP CFA 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4312-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2100V/µs | |
-3db Bandwidth | 195 MHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 46mA | |
Current - Output / Channel | 225 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68300 € | 36,83 € |
| 25 | 3,40040 € | 85,01 € |
| 100 | 3,08920 € | 308,92 € |
| 250 | 2,94084 € | 735,21 € |
| 500 | 2,85140 € | 1.425,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,74098 € | 4.111,47 € |
| 3.000 | 2,68693 € | 8.060,79 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

