
ADA4310-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4310-1ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4310-1ACPZ-R2 |
Description | IC OPAMP CFA 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4310-1ACPZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 820V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 190 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 6 µA | Base Product Number |

