
ADA4304-3ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4304-3ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4304-3ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4304-3ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4304-3ACPZ-R7 |
Description | RF POWER DVDR 54MHZ-865MHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4304-3ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 54 MHz ~ 865 MHz | |
Specifications | - | |
Size / Dimension | - | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,26600 € | 56,65 € |
| 100 | 2,08450 € | 208,45 € |
| 250 | 1,97556 € | 493,89 € |
| 500 | 1,89864 € | 949,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,78569 € | 2.678,53 € |
| 3.000 | 1,71973 € | 5.159,19 € |
| 4.500 | 1,68294 € | 7.573,23 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


