
ADA4303-2ACPZ-EB | |
|---|---|
DigiKey Part Number | ADA4303-2ACPZ-EB-ND |
Manufacturer | |
Manufacturer Product Number | ADA4303-2ACPZ-EB |
Description | BOARD EVAL FOR ADA4303 |
Customer Reference | |
Detailed Description | ADA4303-2 - Splitter 54MHz ~ 865MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADA4303-2 |
Packaging Box | RF Frequency 54MHz ~ 865MHz |
Part Status Obsolete | Function Splitter |
Type Splitter | Base Product Number |
Frequency 54MHz ~ 865MHz |

