
ADA4254CP-EBZ | |
|---|---|
DigiKey Part Number | 505-ADA4254CP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4254CP-EBZ |
Description | EVAL BOARD FOR ADA4254 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4254 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 1.5mA | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 28V | |
Utilized IC / Part | ADA4254 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 € | 125,67 € |
| Unit Price without VAT: | 125,67000 € |
|---|---|
| Unit Price with VAT: | 149,54730 € |

