
ADA4097-2HCPZ | |
|---|---|
DigiKey Part Number | 505-ADA4097-2HCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4097-2HCPZ |
Description | DUAL PRECISION, MICRO-POWER OTT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-2HCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,85600 € | 88,56 € |
| 25 | 8,25480 € | 206,37 € |
| 121 | 7,52182 € | 910,14 € |
| 363 | 7,17253 € | 2.603,63 € |
| 605 | 7,04337 € | 4.261,24 € |
| 1.089 | 6,91603 € | 7.531,56 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

