
ADA4097-2HCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4097-2HCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4097-2HCPZ-RL7 |
Description | DUAL PRECISION, MICRO-POWER OTT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-2HCPZ-RL7 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 42µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Output Type Rail-to-Rail | Operating Temperature -55°C ~ 150°C (TA) |
Slew Rate 0.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 130 kHz | Package / Case 10-WFDFN Exposed Pad, CSP |
Current - Input Bias 100 pA | Supplier Device Package 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,76974 € | 10.154,61 € |
| Unit Price without VAT: | 6,76974 € |
|---|---|
| Unit Price with VAT: | 8,05599 € |

