Similar
Similar
Similar



ADA4051-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4051-1ARJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4051-1ARJZ-R2 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-1ARJZ-R2 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 125 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7271G-TR | Rohm Semiconductor | 0 | BU7271GTR-ND | 0,33888 € | Similar |
| MCP6V11T-E/OT | Microchip Technology | 5.453 | MCP6V11T-E/OTCT-ND | 1,29000 € | Similar |
| MCP6V11UT-E/OT | Microchip Technology | 6.668 | MCP6V11UT-E/OTCT-ND | 1,29000 € | Similar |




