Direct
Similar
Similar
Similar

ADA4000-4ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4000-4ARZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4000-4ARZ-RL |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-4ARZ-RL Models |
Category | Current - Supply 1.35mA (x4 Channels) |
Mfr | Current - Output / Channel 28 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,18000 € | Direct |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38140 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,72000 € | Similar |
| LF353DR | Texas Instruments | 10.599 | 296-14587-1-ND | 0,31000 € | Similar |





