CCD Signal Processor, 12-Bit IC Logic Input Logic Output 105-CSPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9992BBCZ

DigiKey Part Number
AD9992BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9992BBCZ
Description
IC CCD SGNL PROC 12BIT 105CSBGA
Customer Reference
Detailed Description
CCD Signal Processor, 12-Bit IC Logic Input Logic Output 105-CSPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9992BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc.
Current - Supply
27 mA
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
105-LFBGA, CSPBGA
Type
CCD Signal Processor, 12-Bit
Supplier Device Package
105-CSPBGA (8x8)
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types