
AD9990BBCZRL | |
|---|---|
DigiKey Part Number | AD9990BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9990BBCZRL |
Description | IC CCD SGNL PROCESSOR 112CSBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Input Output 112-CSPBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 112-LFBGA, CSPBGA | |
Supplier Device Package | 112-CSPBGA (8x8) | |
Base Product Number |

