
AD9990BBCZ | |
|---|---|
DigiKey Part Number | AD9990BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9990BBCZ |
Description | IC CCD SGNL PROCESSOR 112CSBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Input Output 112-CSPBGA (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 112-LFBGA, CSPBGA |
Part Status Discontinued at DigiKey | Supplier Device Package 112-CSPBGA (8x8) |
DigiKey Programmable Not Verified | Base Product Number |
Type CCD Signal Processor, 14-Bit |

