MFR Recommended

AD9983AKCPZ-170 | |
|---|---|
DigiKey Part Number | AD9983AKCPZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9983AKCPZ-170 |
Description | IC INTERFACE SPECIALIZED 64LFCSP |
Customer Reference | |
Detailed Description | Video Interface 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9983AKCPZ-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Interface | Analog | |
Voltage - Supply | 1.7V ~ 3.47V | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |


