
AD9983A/PCBZ | |
|---|---|
DigiKey Part Number | AD9983A/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9983A/PCBZ |
Description | EVAL BOARD FOR AD9983A |
Customer Reference | |
Detailed Description | AD9983A Advantiv® Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | AD9983A | |
Primary Attributes | 3 x 8-Bit 140 MSPS ADC's | |
Secondary Attributes | Integrated PLL and VCO | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

