


AD9979BCPZRL | |
|---|---|
DigiKey Part Number | AD9979BCPZRLTR-ND - Tape & Reel (TR) AD9979BCPZRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD9979BCPZRL |
Description | IC PROCESSOR CCD 14BIT 48-LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Logic Input Logic Output 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9979BCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 48 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |

