2 Channel AFE 14 Bit 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9978BCPZRL

DigiKey Part Number
AD9978BCPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9978BCPZRL
Description
IC AFE 14BIT 40-LFCSP
Customer Reference
Detailed Description
2 Channel AFE 14 Bit 40-LFCSP (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of Channels
2
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types