
AD9978AXCPZ | |
|---|---|
DigiKey Part Number | AD9978AXCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9978AXCPZ |
Description | IC CCD SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Logic Input Logic Output |
Category | Type CCD Signal Processor, 14-Bit |
Manufacturer Analog Devices Inc. | Input Type Logic |
Packaging Tray | Output Type Logic |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Base Product Number |

