CCD Signal Processor, 14-Bit IC Logic Input Logic Output 100-CSPBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9974BBCZRL

DigiKey Part Number
AD9974BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9974BBCZRL
Description
IC CCDSP DUAL 14BIT 100CSBGA
Customer Reference
Detailed Description
CCD Signal Processor, 14-Bit IC Logic Input Logic Output 100-CSPBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9974BBCZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
CCD Signal Processor, 14-Bit
Input Type
Logic
Output Type
Logic
Current - Supply
55 mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LFBGA, CSPBGA
Supplier Device Package
100-CSPBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types