
AD9974BBCZ | |
|---|---|
DigiKey Part Number | AD9974BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9974BBCZ |
Description | IC CCDSP DUAL 14BIT 100CSBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Logic Input Logic Output 100-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9974BBCZ Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Current - Supply 55 mA |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LFBGA, CSPBGA |
Type CCD Signal Processor, 14-Bit | Supplier Device Package 100-CSPBGA (9x9) |
Input Type Logic | Base Product Number |

