


AD9971BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9971BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9971BCPZ |
Description | 12 BIT 50 MHZ CCD W/PRECISION TI |
Customer Reference | |
Detailed Description | Signal Processor IC Analog Input 3-Wire Serial Output 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Signal Processor | |
Input Type | Analog | |
Output Type | 3-Wire Serial | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) |

