
AD9965-EBZ | |
|---|---|
DigiKey Part Number | AD9965-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9965-EBZ |
Description | BOARD EVAL MOCA FOR AD9965 |
Customer Reference | |
Detailed Description | AD9965 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9965 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

