


AD9963BCPZRL | |
|---|---|
DigiKey Part Number | 505-AD9963BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9963BCPZRL |
Description | IC BROADBAND FRONT-END 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Broadband Front-End 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9963BCPZRL Models |
Category | Applications Wireless Networking |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 72-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 72-LFCSP-VQ (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type Broadband Front-End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 49,49387 € | 98.987,74 € |
| Unit Price without VAT: | 49,49387 € |
|---|---|
| Unit Price with VAT: | 58,89771 € |

