
AD9963-EBZ | |
|---|---|
DigiKey Part Number | AD9963-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9963-EBZ |
Description | BOARD EVAL FOR AD9963 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9963 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9963 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,75000 € | 644,75 € |
| Unit Price without VAT: | 644,75000 € |
|---|---|
| Unit Price with VAT: | 767,25250 € |


