
AD9957BSVZ-REEL | |
|---|---|
DigiKey Part Number | AD9957BSVZ-REELTR-ND - Tape & Reel (TR) AD9957BSVZ-REELCT-ND - Cut Tape (CT) AD9957BSVZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9957BSVZ-REEL |
Description | IC DDS 1GHZ 14BIT 100TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9957BSVZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 1 GHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 € | 42,70 € |
| 10 | 32,16700 € | 321,67 € |
| 25 | 31,33080 € | 783,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 31,33072 € | 31.330,72 € |
| Unit Price without VAT: | 42,70000 € |
|---|---|
| Unit Price with VAT: | 50,81300 € |





