
AD9948AKCPZ | |
|---|---|
DigiKey Part Number | AD9948AKCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9948AKCPZ |
Description | IC CCD SIGNAL PROCESSOR 40LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 10-Bit IC Logic Input Logic Output 40-LFCSP (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 10-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |

