
AD9945KCPZ | |
|---|---|
DigiKey Part Number | 505-AD9945KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9945KCPZ |
Description | IC CCD SIGNAL PROCESSOR 32-LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 12-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9945KCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 12-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |

