AD9941BSTZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 452
Unit Price: 26,35000 €
Datasheet
Imaging Signal Processor 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Signal Processor 48-LQFP (7x7)
48 LQFP

AD9941BSTZRL

DigiKey Part Number
AD9941BSTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9941BSTZRL
Description
IC IMAGING SIGNAL PROC 48LQFP
Customer Reference
Detailed Description
Imaging Signal Processor 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9941BSTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Imaging Signal Processor
Applications
Digital Camera
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types