


AD9940BSTZ | |
|---|---|
DigiKey Part Number | AD9940BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9940BSTZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | CDS (Correlated Double Sampler) 56M 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9940BSTZ Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type CDS (Correlated Double Sampler) | Package / Case 48-LQFP |
Number of Channels 1 | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 56M | Base Product Number |

