
AD9940BCPZ | |
|---|---|
DigiKey Part Number | AD9940BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9940BCPZ |
Description | IC DAS/ADC/DAC SPECIAL 48-LFCSP |
Customer Reference | |
Detailed Description | CDS (Correlated Double Sampler) 56M 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9940BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | CDS (Correlated Double Sampler) | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 56M | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

