Video Processor IC Serial 128-CSPBGA (9x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9928BBCZ

DigiKey Part Number
505-AD9928BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9928BBCZ
Description
IC VIDEO CCD SGNL PROC 128CSPBGA
Customer Reference
Detailed Description
Video Processor IC Serial 128-CSPBGA (9x9) Package
Datasheet
 Datasheet
EDA/CAD Models
AD9928BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
128-LFBGA, CSPBGA
Function
Processor
Supplier Device Package
128-CSPBGA (9x9)
Applications
Consumer Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,48000 €31,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,48000 €
Unit Price with VAT:37,46120 €