
AD9923ABBCZRL | |
|---|---|
DigiKey Part Number | AD9923ABBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9923ABBCZRL |
Description | IC PROCESSOR CCD 12BIT 105CSBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 12-Bit IC Logic Input Logic Output 105-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9923ABBCZRL Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Current - Supply 20 mA |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 105-LFBGA, CSPBGA |
Type CCD Signal Processor, 12-Bit | Supplier Device Package 105-CSPBGA (8x8) |
Input Type Logic | Base Product Number |

