


AD9920ABBCZ | |
|---|---|
DigiKey Part Number | AD9920ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9920ABBCZ |
Description | IC AFE 1 CHAN 12BIT 105CSPBGA |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 105-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9920ABBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.6V ~ 2V | |
Voltage - Supply, Digital | 1.6V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 105-LFBGA, CSPBGA | |
Supplier Device Package | 105-CSPBGA (8x8) | |
Base Product Number |

