
AD9915BCPZ | |
|---|---|
DigiKey Part Number | AD9915BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9915BCPZ |
Description | IC DDS 2.5GHZ 12BIT 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 2.5 GHz 32 b Tuning 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9915BCPZ Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 88-VFQFN Exposed Pad, CSP |
Resolution (Bits) 12 b | Supplier Device Package 88-LFCSP-VQ (12x12) |
Master fclk 2.5 GHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 € | 244,42 € |
| 12 | 208,31083 € | 2.499,73 € |
| 27 | 201,02333 € | 5.427,63 € |
| Unit Price without VAT: | 244,42000 € |
|---|---|
| Unit Price with VAT: | 290,85980 € |



