
AD9889BBCPZ-165 | |
|---|---|
DigiKey Part Number | AD9889BBCPZ-165-ND |
Manufacturer | |
Manufacturer Product Number | AD9889BBCPZ-165 |
Description | IC VIDEO HDMI/DVI TRANS 64LFCSP |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C CEA-861B, DVI 1.0, HDCP 1.2, HDMI 1.3, ITU656 64-LFCSP-VQ (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD9889BBCPZ-165 Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 64-VFQFN Exposed Pad, CSP |
Function Transmitter | Supplier Device Package 64-LFCSP-VQ (9x9) |
Applications Recorders, Set-Top Boxes | Base Product Number |
Standards CEA-861B, DVI 1.0, HDCP 1.2, HDMI 1.3, ITU656 |

