
AD9889B/PCBZ | |
|---|---|
DigiKey Part Number | AD9889B/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9889B/PCBZ |
Description | EVAL BOARD FOR AD9889B |
Customer Reference | |
Detailed Description | AD9889B Advantiv® Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | AD9889B | |
Primary Attributes | HDMI/DVI Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

